Schneider Electric Auxiliary Contact Block, TeSyS LR SPST With Screw Terminal, LA7K0064
- RS Stock No.:
- 759-005
- Mfr. Part No.:
- LA7K0064
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$19.14
(exc. GST)
$21.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.14 |
*price indicative
- RS Stock No.:
- 759-005
- Mfr. Part No.:
- LA7K0064
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact Block | |
| Contact Configuration | SPST | |
| Series | TeSyS LR | |
| Terminal Type | Screw | |
| For Use With | K Thermal Overload Relay | |
| Standards/Approvals | REACH, RoHS, EU | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact Block | ||
Contact Configuration SPST | ||
Series TeSyS LR | ||
Terminal Type Screw | ||
For Use With K Thermal Overload Relay | ||
Standards/Approvals REACH, RoHS, EU | ||
RoHS Status: Exempt
Accessory for three-pole, K series relay
Terminal for separate relay snap-fit mounting on 35 mm profile.
Related links
- Schneider Electric Auxiliary Contact Block 1.04A LADR03
- Schneider Electric Auxiliary Contact Block 2.5A GVAE11A
- Schneider Electric Auxiliary Contact Block LAD8N11G
- Schneider Electric Auxiliary Contact Block 2.5A GVAE20A
- Schneider Electric Auxiliary Contact Block 30mA DF22AM1
- Schneider Electric Auxiliary Contact Block 10A LA1KN043
- Schneider Electric Auxiliary Contact Block 2 NO Front GVAN203
- Schneider Electric Auxiliary Contact Block 4 NC Front 690V ac, LADN04A
