Schneider Electric Auxiliary Contact Block, TeSyS D SPST With Spring Terminal Terminal, 1.04A, 690V, LADR03

Subtotal (1 unit)*

$205.11

(exc. GST)

$225.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$205.11

*price indicative

RS Stock No.:
221-1138
Mfr. Part No.:
LADR03
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Contact Block

Current

1.04A

Contact Configuration

SPST

Voltage

690V

Series

TeSyS D

Terminal Type

Spring Terminal

For Use With

TeSys D CAD, TeSys D LC1D

Standards/Approvals

UL, EAC, UKCA, CCC, CSA

COO (Country of Origin):
FR
The Schneider Electric TeSys D time delay auxiliary contact block, for contactors LC1D and control relays CAD. Clip-on front mounting, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHs/Reach).

IP degree of protection - IP20

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy