Eaton Shunt Release, 1 Contact, 1 NO, NMZ, 250V, 259782 NZM1-XAHIV208-250AC/DC
- RS Stock No.:
- 254-802
- Mfr. Part No.:
- 259782 NZM1-XAHIV208-250AC/DC
- Brand:
- Eaton
Subtotal (1 unit)*
$362.96
(exc. GST)
$399.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $362.96 |
*price indicative
- RS Stock No.:
- 254-802
- Mfr. Part No.:
- 259782 NZM1-XAHIV208-250AC/DC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 1 | |
| Product Type | Shunt Release | |
| Normal State Configuration | 1 NO | |
| Series | NMZ | |
| Contact Voltage | 250V | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CSA (File No. 22086) CSA (Class No. 1437-01) UL (File No. E140305) UL UL489 CE IEC60947 CSA-C22.2 No. 5-09 UL (Category Control Number DIHS) CS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 1 | ||
Product Type Shunt Release | ||
Normal State Configuration 1 NO | ||
Series NMZ | ||
Contact Voltage 250V | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CSA (File No. 22086) CSA (Class No. 1437-01) UL (File No. E140305) UL UL489 CE IEC60947 CSA-C22.2 No. 5-09 UL (Category Control Number DIHS) CS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton nzm series is designed for reliability and performance in demanding electrical environments. This moulded case circuit breaker features advanced shunt release technology for improved operational efficiency and enhanced protection of electrical installations. With a voltage rating accommodating both AC and DC systems, it is engineered to meet the rigorous standards of today's industrial and commercial applications. Compact yet powerful, this device ensures safe and efficient circuit management while adhering to international compliance and safety regulations. The incorporation of early-make auxiliary contacts enables rapid response times, critical for maintaining optimal system performance.
Built to withstand challenging electrical environments with robustness and efficiency
Designed with state-of-the-art shunt release technology for superior load management
Compatible with both alternating and direct current for versatile applications
Early-make auxiliary contacts provide enhanced operational response
Meets strict international compliance standards, ensuring safety and reliability
Compact design allows for easy integration into existing systems
Offers proven performance in protection against overloads and short circuits
User-friendly installation and maintenance instructions simplify operational processes
Related links
- Eaton Shunt Release 1 NO 250V, 259818 NZM2/3-XAHIV208-250AC/DC
- Eaton Shunt Release 1 NO 250V, 266475 NZM4-XAHIV208-250AC/DC
- Eaton Shunt Release 1 NO 250V, 259800 NZM1-XAHIVL208-250AC/DC
- Eaton Shunt Release 1 NO 130V, 259816 NZM2/3-XAHIV110-130AC/DC
- Eaton Shunt Release 1 NO 440V, 259820 NZM2/3-XAHIV380-440AC/DC
- Eaton Shunt Release NZM 266451 NZM4-XA208-250AC/DC
- Eaton Shunt Release 250V, 259744 NZM1-XAL208-250AC/DC
- Eaton Shunt Release 1 NO 130V, 259780 NZM1-XAHIV110-130AC/DC
