Eaton Shunt Release, 1 Contact, 1 NO, NZM2/3, 259810 NZM2/3-XAHIV24AC/DC
- RS Stock No.:
- 255-533
- Mfr. Part No.:
- 259810 NZM2/3-XAHIV24AC/DC
- Brand:
- Eaton
Subtotal (1 unit)*
$438.96
(exc. GST)
$482.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $438.96 |
*price indicative
- RS Stock No.:
- 255-533
- Mfr. Part No.:
- 259810 NZM2/3-XAHIV24AC/DC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 1 | |
| Product Type | Shunt Release | |
| Normal State Configuration | 1 NO | |
| Series | NZM2/3 | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL (Category Control Number DIHS) CSA-C22.2 No. 5-09 CE UL489 UL CSA CSA (Class No. 1437-01) UL (File No. E140305) CSA (File No. 22086) IEC60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 1 | ||
Product Type Shunt Release | ||
Normal State Configuration 1 NO | ||
Series NZM2/3 | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL (Category Control Number DIHS) CSA-C22.2 No. 5-09 CE UL489 UL CSA CSA (Class No. 1437-01) UL (File No. E140305) CSA (File No. 22086) IEC60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative and reliable product from Eaton is designed for optimal circuit protection in a range of applications. Built within the renowned Moeller series, it seamlessly combines robust performance with advanced safety features. With its compact dimensions of 90 mm in height and 30 mm in width, it is suitable for various installations. Its unique shunt release mechanism operates on 24VAC/DC, ensuring efficient control while maintaining compliance with international safety standards, including UL and IEC regulations. Ideal for panel builders and electrical engineers, this product not only offers impressive technical specifications but also aligns with demanding installation requirements, delivering peace of mind with every use.
Compact design fits easily into standard enclosures
Shunt release functionality enhances operational flexibility
Ensures compliance with stringent safety regulations
Exceptional manufacturing quality by a trusted brand
Helps streamline panel building and circuit management
Supports a wide frequency range for versatile applications
Screw connection provides reliable electrical integration
Designed for both AC and DC applications for wider usability
Related links
- Eaton Shunt Release 2 NO Push-in, 189811 NZM2/3-XAHIV24AC/DC-PI
- Eaton Shunt Release 1 NO 60V, 259814 NZM2/3-XAHIV60AC/DC
- Eaton Shunt Release 1 NO 259812 NZM2/3-XAHIV48AC/DC
- Eaton Shunt Release 1 NO 12V, 259808 NZM2/3-XAHIV12AC/DC
- Eaton Shunt Release 1 NO 24V, 266471 NZM4-XAHIV24AC/DC
- Eaton Shunt Release 1 NO 24V, 259774 NZM1-XAHIV24AC/DC
- Eaton Shunt Release 1 NO 130V, 259816 NZM2/3-XAHIV110-130AC/DC
- Eaton Shunt Release 1 NO 440V, 259820 NZM2/3-XAHIV380-440AC/DC
