Eaton Shunt Release, 1 Contact, 1 NO, NZM, 24V, 259774 NZM1-XAHIV24AC/DC
- RS Stock No.:
- 255-151
- Mfr. Part No.:
- 259774 NZM1-XAHIV24AC/DC
- Brand:
- Eaton
Subtotal (1 unit)*
$345.68
(exc. GST)
$380.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $345.68 |
*price indicative
- RS Stock No.:
- 255-151
- Mfr. Part No.:
- 259774 NZM1-XAHIV24AC/DC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 NO | |
| Series | NZM | |
| Contact Voltage | 24V | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL (Category Control Number DIHS) CSA-C22.2 No. 5-09 CSA (Class No. 1437-01) UL (File No. E140305) UL489 IEC60947 UL CSA CSA (File No. 22086) CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Number of Contacts 1 | ||
Normal State Configuration 1 NO | ||
Series NZM | ||
Contact Voltage 24V | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL (Category Control Number DIHS) CSA-C22.2 No. 5-09 CSA (Class No. 1437-01) UL (File No. E140305) UL489 IEC60947 UL CSA CSA (File No. 22086) CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM release is engineered for precision and reliability, perfectly suited for your electrical needs. A sophisticated, molded case circuit breaker, it features a shunt release that operates at 24VAC/DC, granting you enhanced control over your power distribution systems. Designed with versatility in mind, it accommodates a variety of installations and is complemented by a compact design that ensures it fits effortlessly into standard panels. Notable for its early-make auxiliary contact, this product ensures proactive operational readiness, significantly enhancing the functionality of your system. With impeccable compliance to global standards, the NZM series is a trusted choice for professionals seeking quality and consistency in their electrical infrastructure.
Robust molded case design for durable performance
Shunt release capabilities enhance operational flexibility
Early-make auxiliary contact supports efficient switching
Compact dimensions allow seamless integration into installations
Suitable for both AC and DC voltage applications
Compliant with international safety and quality standards
Rated control supply voltage of 24 V ensures consistent performance
User-friendly installation with terminal connection options
Enhanced electromagnetic compatibility for reliable operation
Screw connection type offers secure and stable wiring
Related links
- Eaton Shunt Release 1 NO 24V, 266471 NZM4-XAHIV24AC/DC
- Eaton Shunt Release 1 NO 24V, 259792 NZM1-XAHIVL24AC/DC
- Eaton Shunt Release 1 NO 130V, 259798 NZM1-XAHIVL110-130AC/DC
- Eaton Shunt Release 1 NO 440V, 259802 NZM1-XAHIVL380-440AC/DC
- Eaton Shunt Release 1 NO 48V, 259776 NZM1-XAHIV48AC/DC
- Eaton Shunt Release 1 NO 440V, 259784 NZM1-XAHIV380-440AC/DC
- Eaton Shunt Release 1 NO 12V, 259772 NZM1-XAHIV12AC/DC
- Eaton Shunt Release 1 NO 60V, 259778 NZM1-XAHIV60AC/DC
