Eaton Shunt Release, Eaton Moeller A-PKZ0 A-PKZ0
- RS Stock No.:
- 243-845
- Mfr. Part No.:
- 073309 +A-PKZ0(400V50HZ)
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$104.78
(exc. GST)
$115.26
(inc. GST)
- RS Stock No.:
- 243-845
- Mfr. Part No.:
- 073309 +A-PKZ0(400V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Eaton Moeller A-PKZ0 | |
| Series | A-PKZ0 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Eaton Moeller A-PKZ0 | ||
Series A-PKZ0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton shunt release from The Eaton Moeller series A-PKZ0 is a cutting-edge accessory designed for power circuit breakers. This high-performance component operates efficiently at 400 V and 50 Hz, making it ideal for a range of applications that require reliability and safety. It is constructed with screw terminals for secure electric connections, ensuring a straightforward installation process. The product is not only built to meet international standards but also supports significant operational flexibility by being compatible with both standard voltage and varying breaking capacities. With a space-saving design and robust build quality, it offers an exceptional balance of size and functionality, catering to both novice and professional electricians alike. The shunt release is essential for enhancing the safety and efficiency of motor safety switches, making it a valuable addition to any electrical system.
Constructed for seamless integration with existing motor safety switches
Supports enhanced operational safety with reliable shunt operation
Delivers outstanding performance while maintaining a compact footprint
Offers easy installation with its user-friendly screw connection type
Compatible with the comprehensive Eaton Moeller product range for versatile applications
Designed to meet multiple international certifications for peace of mind
Supports enhanced operational safety with reliable shunt operation
Delivers outstanding performance while maintaining a compact footprint
Offers easy installation with its user-friendly screw connection type
Compatible with the comprehensive Eaton Moeller product range for versatile applications
Designed to meet multiple international certifications for peace of mind
Related links
- Eaton Shunt Release, Eaton Moeller A-PKZ0 A-PKZ0
- Eaton Shunt Release A-PKZ0 073190 A-PKZ0(400V50HZ)
- Eaton Shunt Release A-PKZ0 073188 A-PKZ0(240V50HZ)
- Eaton Shunt Release A-PKZ0 073181 A-PKZ0(24V50HZ)
- Eaton Shunt Release A-PKZ0 073195 A-PKZ0(120V60HZ)
- Eaton Shunt Release A-PKZ0 073199 A-PKZ0(480V60HZ)
- Eaton Shunt Release A-PKZ0 073203 A-PKZ0(110VDC)
- Eaton Shunt Release A-PKZ0 073189 A-PKZ0(380V50HZ)

