Eaton Shunt Release, 2 NO, NZM2/3, Push-in, 189799 NZM2/3-XA24AC/DC-PI
- RS Stock No.:
- 242-990
- Mfr. Part No.:
- 189799 NZM2/3-XA24AC/DC-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$328.56
(exc. GST)
$361.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $328.56 |
*price indicative
- RS Stock No.:
- 242-990
- Mfr. Part No.:
- 189799 NZM2/3-XA24AC/DC-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Normal State Configuration | 2 NO | |
| Series | NZM2/3 | |
| Mount Type | Push-in | |
| Terminal Type | Push-in Terminal | |
| Operational Current Ie | 1A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA certified CE marking CSA-C22.2 No. 5-09 CSA (Class No. 1437-01) CSA (File No. 22086) UL (Category Control Number DIHS) UL (File No. E140305) IEC60947 UL489 UL listed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Normal State Configuration 2 NO | ||
Series NZM2/3 | ||
Mount Type Push-in | ||
Terminal Type Push-in Terminal | ||
Operational Current Ie 1A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA certified CE marking CSA-C22.2 No. 5-09 CSA (Class No. 1437-01) CSA (File No. 22086) UL (Category Control Number DIHS) UL (File No. E140305) IEC60947 UL489 UL listed | ||
- COO (Country of Origin):
- RO
The Eaton NZM series introduces superior reliability and functionality with its advanced shunt release for seamless control. The Eaton innovative molded case circuit breaker is designed to meet diverse applications, ensuring optimal performance in both commercial and industrial environments. With push-in terminals and robust design, it simplifies installation while guaranteeing safe operation. Engineered for excellence, the NZM2/3 provides a secure interface for switching and controlling electrical devices, streamlining circuit management effectively. Whether used as a motor safety switch or an off-load switch, its mature design underpins distinguished performance under varying conditions, making it an ideal choice for engineers looking to enhance their systems.
Designed for use with NZM2 and NZM3 series products
Incorporates a highly responsive shunt release mechanism
Features push-in terminals for straightforward connection
Rated for 24 V AC/DC control supply voltage for flexibility
Robust construction ensuring long-term durability
Compliant with international safety standards for peace of mind
Facilitates hassle-free integration within complex systems
Ideal for applications requiring reliable short-circuit protection
Exemplifies a commitment to innovation and advanced engineering
Related links
- Eaton Shunt Release 2 NO Push-in, 189812 NZM2/3-XAHIV48AC/DC-PI
- Eaton Shunt Release NZM2/3 189800 NZM2/3-XA48AC/DC-PI
- Eaton Shunt Release NZM2/3 189798 NZM2/3-XA12AC/DC-PI
- Eaton Shunt Release NZM2/3 189803 NZM2/3-XA208-250AC/DC-PI
- Eaton Shunt Release 2 NO Push-in, 189811 NZM2/3-XAHIV24AC/DC-PI
- Eaton Shunt Release 2 NO Push-in 240V, 189743 NZM2/3-XA2A208-240AC
- Eaton 24V ac/dc Shunt Trip for use with N(S)2(-4) Series N(S)3(-4) Series, NZM3(-4) Series
- Eaton Shunt Release 2 NO 1 A 189740 NZM2/3-XA2A24AC/DC
