Siemens Auxiliary Contact, 3 Contact, 3KC8, Side, Bottom, 3KC9822-7

Subtotal (1 unit)*

$1,137.05

(exc. GST)

$1,250.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,137.05

*price indicative

RS Stock No.:
144-137
Mfr. Part No.:
3KC9822-7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Contacts

3

Product Type

Auxiliary Contact

Series

3KC8

Mount Type

Side, Bottom

Terminal Type

Auxiliary Conductor Terminal

Operational Current Ie

16A

Standards/Approvals

UKCA CE EG-Konf. EAC

COO (Country of Origin):
FR
The Siemens Auxiliary conductor terminal, This kit for connection at the bottom 3-pole for 2000-3200 A. It contains 1 unit. It is accessory for 3KC8.

Flat connector

UKCA and CE Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy