Siemens Auxiliary Contact, 3 Contact, 3KC8, Side, 3KC9832-3
- RS Stock No.:
- 143-984
- Mfr. Part No.:
- 3KC9832-3
- Brand:
- Siemens
Subtotal (1 unit)*
$813.50
(exc. GST)
$894.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $813.50 |
*price indicative
- RS Stock No.:
- 143-984
- Mfr. Part No.:
- 3KC9832-3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 3 | |
| Series | 3KC8 | |
| Mount Type | Side | |
| Terminal Type | Auxiliary Conductor Terminal | |
| Operational Current Ie | 16A | |
| Standards/Approvals | UKCA CE EG-Konf. EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Auxiliary Contact | ||
Number of Contacts 3 | ||
Series 3KC8 | ||
Mount Type Side | ||
Terminal Type Auxiliary Conductor Terminal | ||
Operational Current Ie 16A | ||
Standards/Approvals UKCA CE EG-Konf. EAC | ||
- COO (Country of Origin):
- TN
The Siemens Auxiliary conductor terminals, it is kit for connection at the top 3- pole for 630 A. It contains 1 unit. It is accessory for 3KC8.
Flat connector
UKCA and CE Approved
Related links
- Siemens Auxiliary Contact 3KC8 3KC9832-1
- Siemens Auxiliary Contact 3KC8 3KC9832-4
- Siemens Auxiliary Contact 3KC8 3KC9832-6
- Siemens Auxiliary Contact 3KC8 3KC9832-7
- Siemens Auxiliary Contact 3KC8 3KC9832-5
- Siemens Auxiliary Contact 3KC8 3KC9832-2
- Siemens Auxiliary Contact 3KC8 Side, 3KC9822-1
- Siemens Auxiliary Contact 3KC8 Bottom, 3KC9822-5
