RS PRO Male 3.5 mm Jack to Male Phono Auxiliary Cable, Black, 2 m

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$7.59

(exc. GST)

$8.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 295 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$7.59-
25 - 124$7.491%
125 +$6.1718%

*price indicative

RS Stock No.:
742-4548
Distrelec Article No.:
304-04-845
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Auxiliary Cable

Connector Type A

3.5 mm Jack

Connector Type B

Phono

Connector Gender A

Male

Connector Gender B

Male

Length

2m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

No

COO (Country of Origin):
CN

3.5mm Jack to 2 x Phono Plug Cable Assemblies


A range of 3.5mm jack to 2 x phono plug cable assemlies in a variety of lengths.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy