RS PRO Male 3.5 mm Stereo Jack, 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable, Black, 2 m

Subtotal (1 unit)*

$4.26

(exc. GST)

$4.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.26

*price indicative

RS Stock No.:
286-2862
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Auxiliary Cable

Connector Type A

3.5 mm Stereo Jack, 3.5 mm Stereo Jack

Connector Type B

3.5 mm Stereo Jack

Connector Gender A

Male

Connector Gender B

Male

Length

2m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE, REACH, RoHS, UKCA

COO (Country of Origin):
CN

RS PRO Right Angled Aux Cable, 3.5mm Stereo


RS PRO's Right Angled Aux Cable is designed for seamless audio connectivity, featuring gold flashed connectors for enhanced signal quality. Ideal for situations where space is limited, the right-angled design prevents cable bending, reducing the risk of damage.

Features and Benefits


Right-Angled Connectors: Easier connection in tight spaces, reducing cable strain

Gold Flashed Connectors: Improved signal quality and corrosion resistance

3.5mm Stereo Plugs: Universal compatibility with audio devices

Black PVC Jacket: Durable and flexible for everyday use

Tip Ring Sleeve Connectors: Ensures secure and stable connections

Applications


Audio equipment

Home entertainment systems

Portable audio devices

Additional Information


Meets CE, REACH, RoHS, and UKCA standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy