Subtotal (1 unit)*
$16.21
(exc. GST)
$17.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.21 |
*price indicative
- RS Stock No.:
- 286-2808
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | RCA | |
| Product Type | RCA Cable | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 3m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A RCA | ||
Product Type RCA Cable | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 3m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
- COO (Country of Origin):
- CN
RS PRO RCA Cable, 3.5mm Jack to 3 RCA
This RS PRO RCA Cable is designed to connect devices with a 3.5mm jack to those with RCA inputs, facilitating the transfer of combined audio and video signals. Ideal for use with camcorders, digital cameras, and media players, it ensures a reliable connection with its gold-plated contacts that resist corrosion.
Features and Benefits
Right Angled 3.5mm Jack to 3 x RCA: Provides a versatile connection for various devices
Left/Right Black/Red Audio Connectors: Ensures clear audio signal transmission
Yellow Composite Video Connector: Delivers high-quality video output
Moulded Connectors: Enhances durability and longevity
Gold Contacts: Offers anti-corrosive properties for a reliable connection
Applications
Camcorders
Digital cameras
Media players
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Outer Sheath Material: PVC
Sheath Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS PRO Male RCA Male to Male 3.5 mm Male RCA Cable 3 m
- RS PRO Male RCA Male to Male RCA Cable 2 m
- RS PRO Male RCA to Male RCA x 3 RCA Cable 3 m
- RS PRO Male RCA Male to Male RCA x 3 RCA Cable 20 m
- RS PRO Male RCA Male to Male RCA x 3 RCA Cable 1.2 m
- RS PRO Male RCA Male to Male RCA x 3 RCA Cable 5 m
- RS PRO Male RCA Male to Male RCA x 2 RCA Cable 1.2 m
- RS PRO Male RCA Male to Male RCA x 3 RCA Cable 500 mm
