RS PRO Male RCA to Male RCA x 2 RCA Cable, Black, 1.2 m

Subtotal (1 unit)*

$7.14

(exc. GST)

$7.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
  • Plus 37 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.14

*price indicative

RS Stock No.:
286-2810
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

RCA

Product Type

RCA Cable

Connector Type B

RCA x 2

Connector Gender A

Male

Connector Gender B

Male

Length

1.2m

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CE, REACH, RoHS, UKCA

COO (Country of Origin):
CN

RS PRO RCA Cable, 1.2 m Length


RS PRO RCA cables are designed for high-quality audio connections, featuring gold connectors that provide superior connectivity and anti-corrosion properties. Ideal for audio setups where discreet cabling is preferred, these cables ensure reliable performance.

Features and Benefits


Gold connectors: Ensure higher quality connection and anti-corrosion

Black jacket: Ideal for discreet installations

Single, double, or triple RCA connectors: Versatile connection options

Male-to-male configuration: Easy integration with standard audio equipment

CE, REACH, RoHS, UKCA standards: Compliance with key safety and environmental regulations

Applications


Home audio systems

Professional audio setups

Broadcasting equipment

Additional Information


Outer sheath material: PVC

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy