RS PRO Male RCA to Male RCA x 3 RCA Cable, Black, 1.2 m

Subtotal (1 unit)*

$7.99

(exc. GST)

$8.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.99

*price indicative

RS Stock No.:
286-2819
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

RCA Cable

Connector Type A

RCA

Connector Type B

RCA x 3

Connector Gender A

Male

Connector Gender B

Male

Length

1.2m

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CE, REACH, RoHS, UKCA

COO (Country of Origin):
CN

RS PRO RCA Cable, 3 x RCA Connectors


RS PRO RCA cables are designed for high-quality audio connections, featuring gold connectors that provide superior conductivity and anti-corrosion properties. Ideal for professional audio setups, these cables ensure reliable performance and durability.

Features and Benefits


Gold connectors: Ensure higher quality connection with anti-corrosion properties

Black jacket: Ideal for discreet installations where other colours would stand out

Multiple connector options: Available in single, double, or triple RCA configurations

Male-to-male design: Suitable for direct audio connections

CE, REACH, RoHS, UKCA compliant: Meets key safety and environmental standards

Applications


Home audio systems

Professional sound equipment

Recording studios

Broadcasting

Additional Information


Outer sheath material: PVC

Length: 1.2 m

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy