RS PRO Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable, White, 2 m
- RS Stock No.:
- 192-4407
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.11
(exc. GST)
$2.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $2.11 |
| 5 + | $1.75 |
*price indicative
- RS Stock No.:
- 192-4407
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | 3.5 mm Stereo Jack | |
| Product Type | Auxiliary Cable | |
| Connector Type B | 3.5 mm Stereo Jack | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 2m | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | REACH, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A 3.5 mm Stereo Jack | ||
Product Type Auxiliary Cable | ||
Connector Type B 3.5 mm Stereo Jack | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 2m | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals REACH, RoHS, CE | ||
- COO (Country of Origin):
- CN
2MTR 3.5MM STEREO M-M GOLD + WHITE CABLE
Related links
- RS PRO Male 3.5 mm Stereo Jack White, 2 m
- RS PRO RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 2 m
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 2 m MU2MMMSWH
- RS PRO Male 3.5 mm Stereo Jack White, 1 m
- RS PRO Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 200 mm
- RS PRO Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 20 m
- RS PRO Male 3.5 mm Stereo Jack White, 1.5 m
- RS PRO Male 3.5 mm Stereo Jack White, 10 m
