Delphi, Apex Automotive Connector Plug 14 Way
- RS Stock No.:
- 673-7985
- Mfr. Part No.:
- 54201415
- Brand:
- Delphi
410 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$12.028
(exc. GST)
$13.231
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 190 | $12.028 | $120.28 |
200 - 740 | $11.728 | $117.28 |
750 + | $11.437 | $114.37 |
*price indicative
- RS Stock No.:
- 673-7985
- Mfr. Part No.:
- 54201415
- Brand:
- Delphi
Related links
- Delphi, Apex Automotive Connector Socket 14 Way
- Delphi, Apex Automotive Connector Plug 4 Way
- Delphi, Apex Automotive Connector Plug 6 Way
- Delphi, Apex Automotive Connector Plug 10 Way
- Delphi, Apex Automotive Connector Plug 2 Way
- Delphi, Apex Automotive Connector Plug 3 Way
- Delphi, Apex Automotive Connector Socket 4 Way
- Delphi, Apex Automotive Connector Socket 6 Way