Delphi, Apex Automotive Connector Plug 10 Way
- RS Stock No.:
- 673-7981
- Mfr. Part No.:
- 54201016
- Brand:
- Delphi
130 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$6.412
(exc. GST)
$7.053
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 190 | $6.412 | $64.12 |
200 - 740 | $6.32 | $63.20 |
750 - 2990 | $6.138 | $61.38 |
3000 - 5990 | $5.957 | $59.57 |
6000 + | $5.804 | $58.04 |
*price indicative
- RS Stock No.:
- 673-7981
- Mfr. Part No.:
- 54201016
- Brand:
- Delphi
Related links
- Delphi, Apex Automotive Connector Plug 4 Way
- Delphi, Apex Automotive Connector Plug 14 Way
- Delphi, Apex Automotive Connector Plug 6 Way
- Delphi, Apex Automotive Connector Plug 3 Way
- Delphi, Apex Automotive Connector Plug 2 Way
- Delphi, Apex Automotive Connector Socket 10 Way
- Delphi, Apex Automotive Connector Socket 14 Way
- Delphi, Apex Automotive Connector Socket 4 Way