Delphi, Apex Automotive Connector Plug 2 Way
- RS Stock No.:
- 673-7972
- Mfr. Part No.:
- 54200210
- Brand:
- Delphi
1830 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$9.826
(exc. GST)
$10.809
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 190 | $9.826 | $98.26 |
200 - 740 | $9.528 | $95.28 |
750 + | $9.239 | $92.39 |
*price indicative
- RS Stock No.:
- 673-7972
- Mfr. Part No.:
- 54200210
- Brand:
- Delphi
Related links
- Delphi, Apex Automotive Connector Plug 4 Way
- Delphi, Apex Automotive Connector Plug 14 Way
- Delphi, Apex Automotive Connector Plug 6 Way
- Delphi, Apex Automotive Connector Plug 3 Way
- Delphi, Apex Automotive Connector Plug 10 Way
- Delphi, Apex Automotive Connector Socket 2 Way
- Delphi, Apex Automotive Connector Socket 14 Way
- Delphi, Apex Automotive Connector Socket 4 Way