Delphi, Apex Automotive Connector Socket 10 Way
- RS Stock No.:
- 673-7969
- Mfr. Part No.:
- 54201009
- Brand:
- Delphi
420 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$16.558
(exc. GST)
$18.214
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 190 | $16.558 | $165.58 |
200 - 740 | $16.187 | $161.87 |
750 - 2990 | $15.564 | $155.64 |
3000 - 5990 | $15.23 | $152.30 |
6000 + | $14.899 | $148.99 |
*price indicative
- RS Stock No.:
- 673-7969
- Mfr. Part No.:
- 54201009
- Brand:
- Delphi
Related links
- Delphi, Apex Automotive Connector Socket 14 Way
- Delphi, Apex Automotive Connector Socket 4 Way
- Delphi, Apex Automotive Connector Socket 6 Way
- Delphi, Apex Automotive Connector Socket 3 Way
- Delphi, Apex Automotive Connector Socket 2 Way
- Delphi, Apex Automotive Connector Plug 10 Way
- Delphi, Apex Automotive Connector Plug 4 Way
- Delphi, Apex Automotive Connector Plug 14 Way