Amphenol Industrial, AIPX Automotive Connector Plug 12 Way
- RS Stock No.:
- 194-9890
- Mfr. Part No.:
- ATM13-12PA-R008
- Brand:
- Amphenol Industrial
107 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$30.47
(exc. GST)
$33.52
(inc. GST)
Units | Per unit |
---|---|
1 - 26 | $30.47 |
27 - 52 | $29.71 |
53 + | $29.27 |
- RS Stock No.:
- 194-9890
- Mfr. Part No.:
- ATM13-12PA-R008
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, AIPX Automotive Connector Plug 12 Way
- Amphenol Industrial, AT Automotive Connector Plug 12 Way
- Amphenol Industrial, AIPX Automotive Connector
- Amphenol Industrial, Armor IPX Automotive Connector Plug 24 Way,...
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m