Amphenol Industrial, AIPX Automotive Connector Plug 12 Way
- RS Stock No.:
- 194-9889
- Mfr. Part No.:
- ATM13-12PA-R008
- Brand:
- Amphenol Industrial
1481 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 105)
$21.767
(exc. GST)
$23.944
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
105 - 420 | $21.767 | $2,285.535 |
525 + | $19.59 | $2,056.95 |
*price indicative
- RS Stock No.:
- 194-9889
- Mfr. Part No.:
- ATM13-12PA-R008
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, AIPX Automotive Connector Plug 12 Way
- Clamps
- Amphenol Industrial, AIPX Automotive Connector
- Draw Wires & Fish Tapes
- IDC Tools
- Amphenol Industrial, AT Automotive Connector Plug 12 Way
- Amphenol Industrial, Armor IPX Automotive Connector Plug 24 Way,...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge