Amphenol Industrial, AT Automotive Connector Plug 12 Way
- RS Stock No.:
- 195-5854
- Mfr. Part No.:
- ATM13-12PA-BM03
- Brand:
- Amphenol Industrial
597 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$27.65
(exc. GST)
$30.41
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $27.65 |
5 + | $26.97 |
- RS Stock No.:
- 195-5854
- Mfr. Part No.:
- ATM13-12PA-BM03
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, AT Automotive Connector Plug 12 Way
- Amphenol Industrial, AIPX Automotive Connector Plug 12 Way
- Insertion & Extraction Tools
- Amphenol Industrial, Armor IPX Automotive Connector Plug 24 Way,...
- Hammers
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Amphenol Industrial, AT BoardLock Automotive Connector Plug 12 Way
- RS PRO 5L PP Narrow Neck Carboy Bottle