Amphenol Industrial, AT Automotive Connector Plug 12 Way
- RS Stock No.:
- 195-5852
- Mfr. Part No.:
- ATM13-12PA-BM01
- Brand:
- Amphenol Industrial
180 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$33.79
(exc. GST)
$37.17
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $33.79 |
5 + | $32.94 |
- RS Stock No.:
- 195-5852
- Mfr. Part No.:
- ATM13-12PA-BM01
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, AT Automotive Connector Plug 12 Way
- Amphenol Industrial, AIPX Automotive Connector Plug 12 Way
- Amphenol Industrial, Armor IPX Automotive Connector Plug 24 Way,...
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Cable Sleeving Tools
- Cutting Mats
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle