Amphenol Industrial, Armor IPX Automotive Connector Plug 24 Way, Solder Termination
- RS Stock No.:
- 195-6035
- Mfr. Part No.:
- ATM13-12PA-12PB-BM01
- Brand:
- Amphenol Industrial
On back order for despatch 23/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 105)
$38.528
(exc. GST)
$42.381
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
105 - 420 | $38.528 | $4,045.44 |
525 + | $34.676 | $3,640.98 |
*price indicative
- RS Stock No.:
- 195-6035
- Mfr. Part No.:
- ATM13-12PA-12PB-BM01
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, Armor IPX Automotive Connector Plug 24 Way,...
- Cutting Mats
- Amphenol Industrial, AIPX Automotive Connector Plug 12 Way
- Delphi Automotive Connector Plug 24 Way, Solder Termination
- Molex, Mini50 Automotive Connector Plug 24 Way, Solder Termination
- Amphenol Industrial, ATM Cable connector Plug 12 Way, Crimp Termination
- Amphenol Industrial, ATM Automotive Connector Socket 12 Way, Crimp...
- Amphenol Industrial, AT Automotive Connector Plug 12 Way