TE Connectivity 2378527 Automotive Connector Backshell Connector Backshell, 2378527-1
- RS Stock No.:
- 272-9142
- Mfr. Part No.:
- 2378527-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 272-9142
- Mfr. Part No.:
- 2378527-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector Backshell | |
| Sub Type | Connector Backshell | |
| Series | 2378527 | |
| Colour | Black | |
| Width | 104.8mm | |
| Height | 98.3mm | |
| For Use With | Automotive Connector Backshells | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector Backshell | ||
Sub Type Connector Backshell | ||
Series 2378527 | ||
Colour Black | ||
Width 104.8mm | ||
Height 98.3mm | ||
For Use With Automotive Connector Backshells | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Backshell of an automotive connector with 180 degree cable exit angle, is a protection accessory type. It can withstands extreme temperatures and engine-level vibrations with excellent sealing performance
RoHS compliant
Related links
- TE Connectivity 2378527 Automotive Connector Backshell Connector Backshell
- TE Connectivity 2378521 Automotive Connector Backshell Connector Backshell, 2378521-1
- TE Connectivity 2378521 Automotive Connector Backshell Connector Backshell
- TE Connectivity 2357302 20-way Automotive Connector Backshell Backshell
- TE Connectivity ELO 52-way Automotive Connector Backshell Backshell
- Deutsch D369 3-way Automotive Connector Backshell Connector Backshell, D369-STB-3
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell
- TE Connectivity 1563111 Automotive Connector Backshell Backshell, 1563111-1
