TE Connectivity 2378521 Automotive Connector Backshell Backshells, 2378521-1
- RS Stock No.:
- 272-9141
- Mfr. Part No.:
- 2378521-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$4.91
(exc. GST)
$5.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 236 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $4.91 |
| 10 - 24 | $4.50 |
| 25 - 49 | $4.14 |
| 50 - 99 | $3.85 |
| 100 + | $3.61 |
*price indicative
- RS Stock No.:
- 272-9141
- Mfr. Part No.:
- 2378521-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Backshells | |
| Series | 2378521 | |
| Colour | Black | |
| Width | 39.4mm | |
| Height | 24.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Backshells | ||
Series 2378521 | ||
Colour Black | ||
Width 39.4mm | ||
Height 24.6mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Backshell of an automotive connector with 180 degree cable exit angle, is a protection accessory type. It can withstands extreme temperatures and engine-level vibrations with excellent sealing performance
RoHS compliant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity 2378521 Automotive Connector Backshell Backshells, 2378521-1
- TE Connectivity 2378527 Automotive Connector Backshell Backshells, 2378527-1
- TE Connectivity DRC Automotive Connector Backshell Automotive Connector Backshell, 0528-001-5005
- TE Connectivity Junior Power Timer 16-way Automotive Connector Backshell, 1452317-1
- Deutsch DT Automotive Connector Backshell Automotive Connector Backshell, 1011-235-0405
- Deutsch DT Automotive Connector Backshell Automotive Connector Backshell, 1011-237-0405
- Deutsch DT 6-way Automotive Connector Backshell Housing, DT06-6S-E008
- TE Connectivity ELO 28-way Automotive Connector Backshell Backshell, 1393454-2
