RS PRO Female Faceplate, Plastic, Wall
- RS Stock No.:
- 768-4239
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.77
(exc. GST)
$1.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.77 |
| 10 - 49 | $1.73 |
| 50 + | $1.43 |
*price indicative
- RS Stock No.:
- 768-4239
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Faceplate | |
| Gender | Female | |
| Mount Type | Wall | |
| Colour | White, Grey | |
| Finish | Rolled, Smooth | |
| Material | Plastic | |
| Screwed/Screwless | Screwed | |
| Width | 50mm | |
| Height | 50mm | |
| Series | RS PRO | |
| Range | Conec2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Faceplate | ||
Gender Female | ||
Mount Type Wall | ||
Colour White, Grey | ||
Finish Rolled, Smooth | ||
Material Plastic | ||
Screwed/Screwless Screwed | ||
Width 50mm | ||
Height 50mm | ||
Series RS PRO | ||
Range Conec2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Blanking plates
A range of blanking plates
Conec2 Modular Faceplate Range
A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of snap-in Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.












