RS PRO Female 2 Gang Faceplate, Plastic, Wall
- RS Stock No.:
- 768-4286
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $7.10
View bulk pricing optionsSubtotal (1 unit)*
$29.35
(exc. GST)
$32.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $29.35 | - |
| 10 - 49 | $28.64 | $7.10 |
| 50 + | $23.58 | $288.50 |
*price indicative
- RS Stock No.:
- 768-4286
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Faceplate | |
| Connector Type | RJ, COAX, HDMI, RCA, BNC, RJ12, Fibre LC, Banana, Cat5e, USB, Mains Power, S-Video, RJ11, Speaker Bindings, Fibre SC, Jack, VGA, Fibre ST, Krone IDC Block | |
| Number of Gangs | 2 | |
| Gender | Female | |
| Mount Type | Wall | |
| Colour | Grey, White | |
| Finish | Smooth, Rolled | |
| Material | Plastic | |
| Screwed/Screwless | Screwed | |
| Series | RS PRO | |
| Width | 25mm | |
| Standards/Approvals | No | |
| Height | 50mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Faceplate | ||
Connector Type RJ, COAX, HDMI, RCA, BNC, RJ12, Fibre LC, Banana, Cat5e, USB, Mains Power, S-Video, RJ11, Speaker Bindings, Fibre SC, Jack, VGA, Fibre ST, Krone IDC Block | ||
Number of Gangs 2 | ||
Gender Female | ||
Mount Type Wall | ||
Colour Grey, White | ||
Finish Smooth, Rolled | ||
Material Plastic | ||
Screwed/Screwless Screwed | ||
Series RS PRO | ||
Width 25mm | ||
Standards/Approvals No | ||
Height 50mm | ||
- COO (Country of Origin):
- CN
Fiber Faceplates
Conec2 Modular Fiber Faceplates
Conec2 Modular Faceplate Range
A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of snap-in Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.












