L-Com Female Audio & Video Faceplate
- RS Stock No.:
- 664-147
- Mfr. Part No.:
- USPB
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.09
(exc. GST)
$29.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $27.09 |
| 10 + | $24.84 |
*price indicative
- RS Stock No.:
- 664-147
- Mfr. Part No.:
- USPB
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Audio & Video Faceplate | |
| Gender | Female | |
| Standards/Approvals | No | |
| Series | USP | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Audio & Video Faceplate | ||
Gender Female | ||
Standards/Approvals No | ||
Series USP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The L-Com Sub-Panel is a modular rack accessory designed to fill unused rack space or serve as a base for custom connector configurations. It is part of L-coms Universal Sub-Panel system and is constructed from rugged steel for enhanced durability and mechanical stability. This panel integrates with the UPR35-6B frame and supports structured cabling standards for data centers, LAN aggregation, and A/V installations.
Made from blank steel for long term reliability and structural integrity
Ideal for custom connector layouts or as a filler panel in rack systems
Related links
- L-Com Female Audio & Video Faceplate
- Berker Female Audio & Video Faceplate
- RS PRO Female Audio & Video Faceplate
- Siemens Female Audio & Video Faceplate, Flush
- RS PRO Female 2 Audio & Video Faceplate
- RS PRO 25 mm 3 Way Female RCA Audio & Video Faceplate
- RS PRO Female Faceplate
- RS PRO Single Gang 1 Way Female BNC Faceplate
