Wurth Elektronik Surface Audio Transformer
- RS Stock No.:
- 168-3206
- Mfr. Part No.:
- 749196517
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save $19.50
View bulk pricing optionsSubtotal (1 unit)*
$26.11
(exc. GST)
$28.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 29 | $26.11 | - |
| 30 - 59 | $25.46 | $19.50 |
| 60 + | $25.07 | $62.40 |
*price indicative
- RS Stock No.:
- 168-3206
- Mfr. Part No.:
- 749196517
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Audio Transformer | |
| Primary DC Resistance | 36mΩ | |
| Mount Type | Surface | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 21.5mm | |
| Depth | 12mm | |
| Width | 21mm | |
| Standards/Approvals | No | |
| Turns Ratio | 1:1:1:1:1:1 | |
| Construction | Enclosed | |
| Isolation Voltage | 1.5kV ac | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Audio Transformer | ||
Primary DC Resistance 36mΩ | ||
Mount Type Surface | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 21.5mm | ||
Depth 12mm | ||
Width 21mm | ||
Standards/Approvals No | ||
Turns Ratio 1:1:1:1:1:1 | ||
Construction Enclosed | ||
Isolation Voltage 1.5kV ac | ||
- COO (Country of Origin):
- PH
Transformer with 6 identical windings
4 sizes with 5 different lengths of Air gap each
Isolation voltage up to 1.5 kVAC
Low leakage inductance
Operating temperature: -40 ºC to +125 ºC
By using different circuits more than 375 transformer solutions and about 125 choke solutions possible. Consequently, quick prototyping possibilities
EFD size parts provide Basic insulation for a working voltage of 250VRMS when they are connected appropriate
Flyback converters
Forward converters
Push-pull converters
Step-up/step-down converters
SEPIC
Related links
- Wurth Elektronik Surface Audio Transformer
- Wurth Elektronik Surface Mount Audio Transformer
- TDK Surface Audio Transformer
- Abracon Surface Audio Transformer
- Murata Power Solutions Surface Audio Transformer
- Murata Surface Audio Transformer
- Bourns Surface Audio Transformer
- Bourns Surface Audio Transformer 0.6Ω 2.5 W
