Wurth Elektronik Surface Audio Transformer
- RS Stock No.:
- 822-905
- Mfr. Part No.:
- 749070010
- Brand:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$21.35
(exc. GST)
$23.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $4.27 | $21.35 | - |
| 50 - 245 | $3.458 | $17.29 | 19% |
| 250 + | $2.234 | $11.17 | 47% |
*price indicative
- RS Stock No.:
- 822-905
- Mfr. Part No.:
- 749070010
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Audio Transformer | |
| Primary DC Resistance | 0.42Ω | |
| Secondary DC Resistance | 0.42Ω | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 4 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 4.6mm | |
| Length | 7.4mm | |
| Series | 74907 | |
| Standards/Approvals | RoHS | |
| Width | 5.5mm | |
| Maximum Operating Frequency | 100MHz | |
| Minimum Operating Frequency | 1MHz | |
| Turns Ratio | 1:1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Audio Transformer | ||
Primary DC Resistance 0.42Ω | ||
Secondary DC Resistance 0.42Ω | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 4 | ||
Maximum Operating Temperature 125°C | ||
Depth 4.6mm | ||
Length 7.4mm | ||
Series 74907 | ||
Standards/Approvals RoHS | ||
Width 5.5mm | ||
Maximum Operating Frequency 100MHz | ||
Minimum Operating Frequency 1MHz | ||
Turns Ratio 1:1 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Signal Transformer is a high-performance surface-mount component engineered for Single Pair Ethernet and Power over Data Lines applications. Part of the WE-SPE series, it provides essential galvanic isolation while supporting efficient data and power transmission in Compact industrial designs.
Inductance of 350 μH for stable signal performance
Precise 1 to 1 turns ratio
Isolation voltage rating of 1500 Vrms or 2250 Vdc
Industrial operating temperature from -40°C to +125°C
Related links
- OEP Surface Mount Audio Transformer 1kΩ
- Wurth Elektronik Surface Audio Transformer
- OEP Panel Mount Audio Transformer
- OEP Chassis Mount Audio Transformer 16Ω, 4 Ω
- OEP Chassis Mount Audio Transformer 8Ω
- OEP Panel Mount Audio Transformer 16Ω
- OEP Chassis Mount Audio Transformer 15Ω 3.5 W
- Wurth Elektronik Surface Mount Pulse Transformer 1:1:1:1:1:1 Turns Ratio
