Cable Power 4 Core Speaker Cable, 1.5 mm² CSA, 7.5mm od, 50m, Pink

Stock information currently inaccessible
RS Stock No.:
852-5456
Mfr. Part No.:
SC-4-50
Brand:
Cable Power
Find similar products by selecting one or more attributes.
Select all

Brand

Cable Power

Audio Cable Type

Speaker Cable

Number of Cores

4

Cross Sectional Area

1.5 mm²

Insulation Material

PE

Outer Diameter

7.5mm

Length

50m

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Sheath Colour

Pink

Sheath Material

Low Smoke Zero Halogen (LSZH)

Conductor Resistance

13.3 Ω/km

Conductor Strand Type

Stranded

Core Strands

30/0.24 mm

Conductor Material

Annealed Copper

Number of Strands

30

Cable Shape

Multicore

COO (Country of Origin):
CN

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links