S2CEB FHP Series 2 Core, 4 mm² CSA, Black
- RS Stock No.:
- 382-6063
- Mfr. Part No.:
- FHP2400
- Brand:
- S2CEB
Subtotal (1 reel of 50 metres)*
$851.99
(exc. GST)
$937.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $851.99 | $17.04 |
*price indicative
- RS Stock No.:
- 382-6063
- Mfr. Part No.:
- FHP2400
- Brand:
- S2CEB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S2CEB | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 4mm² | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Jacket Colour | Black | |
| Size of Strands | 10.2mm | |
| Series | FHP | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand S2CEB | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 4mm² | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Jacket Colour Black | ||
Size of Strands 10.2mm | ||
Series FHP | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- TR
FHP professional loudspeaker cables
These 2-conductor cables are used for loudspeaker equipment connection.
May be used for both long and short distances, depending on the cross-section.
These cables feature high mechanical resistance and flexibility.
They may be used for both fixed and mobile applications.
Related links
- S2Ceb-Groupe Cae FHP Series 2 Core Black
- S2Ceb-Groupe Cae FHP Series 2 Core Black
- S2Ceb-Groupe Cae FHP Series Black
- S2Ceb-Groupe Cae JA Series Black
- S2Ceb-Groupe Cae 2 Core, 0.22 mm² CSA Screened
- S2Ceb-Groupe Cae MPAI Series 32 Core 17 mm OD Black
- S2Ceb-Groupe Cae 4 Core Audio Cable 6.8mm od Black
- S2Ceb-Groupe Cae MPAI Series 16 Core 12.2 mm OD Black
