Van Damme Tour Grade Classic XKE Series Screened, 6.35 mm OD, 100 m, Blue

Subtotal (1 reel of 100 metres)*

$454.69

(exc. GST)

$500.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$454.69$4.547

*price indicative

RS Stock No.:
365-8719
Mfr. Part No.:
268-021-060
Brand:
Van Damme
Find similar products by selecting one or more attributes.
Select all

Brand

Van Damme

Product Type

Audio Cable

Screened/Unscreened

Screened

Outside Diameter

6.35mm

Cable Length

100m

Minimum Operating Temperature

-25°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Jacket Colour

Blue

Standards/Approvals

RoHS

Size of Strands

100μm

Number of Strands

28

Jacket Material

Polyethylene

Voltage

250V

Series

Tour Grade Classic XKE

Conductor Material

Copper

Core Strands

28 x 100 μm

COO (Country of Origin):
TW

Tour Grade Classic XKE Spiral Screen Cable


Heavy-duty multipurpose twin core standard microphone cable designed for balanced audio signals

The tightly lapped oxygen free copper screen coupled with the natural cotton filler prevents capacitance changes and eliminates internally generated noise

Highly flexible noiseless cable with excellent handling qualities

Quick and easy to terminate

80/0.10mm spiral lap screen for excellent screening properties

Matt finish anti-kink highly flexible sheath

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy