Van Damme Blue Series Screened, 12.2 mm OD, 50 m, Blue
- RS Stock No.:
- 365-7609
- Mfr. Part No.:
- 268-208-060
- Brand:
- Van Damme
Subtotal (1 reel of 50 metres)*
$1,595.49
(exc. GST)
$1,755.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,595.49 | $31.91 |
*price indicative
- RS Stock No.:
- 365-7609
- Mfr. Part No.:
- 268-208-060
- Brand:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Audio Cable | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 12.2mm | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Blue | |
| Voltage | 250V | |
| Jacket Material | PVC | |
| Conductor Material | Oxygen-Free Copper | |
| Series | Blue | |
| Size of Strands | 100μm | |
| Core Strands | 28 x 100 μm | |
| Number of Strands | 28 | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Audio Cable | ||
Screened/Unscreened Screened | ||
Outside Diameter 12.2mm | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Blue | ||
Voltage 250V | ||
Jacket Material PVC | ||
Conductor Material Oxygen-Free Copper | ||
Series Blue | ||
Size of Strands 100μm | ||
Core Strands 28 x 100 μm | ||
Number of Strands 28 | ||
- COO (Country of Origin):
- IT
Blue Series Studio Grade Analogue Multicore Cable
This analogue multicore cable is designed as a tough and flexible high purity oxygen free copper multicore cable for microphone and line level audio signals. It is ideally suited for studio installation use and inter-connection of professional audio equipment
Features and Benefits
• Each pair is shielded with aluminium polyester foil tape bonded to the pair jacket for stripping easily
• Pre-jacketed and numbered cores to reduce preparation and termination time
• 24 AWG conductors for reliable crimp terminations
• Conductor: 28x0.10mm (0.22mm2) 24 AWG high purity OFC
• Polypropylene pair insulation
• Temperature range -25°C to +70°C
• DC Resistance <90Ω/km
• Capacitance <100pF/m core to core, <200pF/m core to screen
Applications:
• Audio multicore looms for 2-48 pairs
• Multipin breakout cables
• Static stage box systems - schools, colleges and places of worship
• Fixed installations in places not requiring LSZH cables
• Interconnects recording and post production equipment
• Wiring of B Guage and Bantam patchbays for individual screen requirements
• Flexible requirements includeprovison of industrial paired transmission
- RS Stock No. 3657592
- Mfr. Part No. 268-204-060
1 Reel of 50 Metre(s)
$990.44
- RS Stock No. 2198507
- Mfr. Part No. 268202060
1 Reel of 1
$659.92
- RS Stock No. 3658719
- Mfr. Part No. 268-021-060
1 Reel of 100 Metre(s)
$454.69
- RS Stock No. 3658731
- Mfr. Part No. 268-006-000
1 Reel of 100 Metre(s)
$525.60
Related links
- Van Damme Blue Series Screened 50 m, Blue
- Van Damme Blue Studio Grade Series 2 Core Audio Cable Blue
- Van Damme classic instrument Series Screened 100 m, Blue
- Van Damme Blue Series 4 Core 2.7 mm OD Blue
- Van Damme Tour Grade Classic XKE Series Screened 100 m, Blue
- Van Damme Classic XKE 1 pair Series 1 Screened Blue
- Van Damme classic pro-patch Series 2 Core Screened 100 m, Blue
- Van Damme classic quad mic Series 4 Core 6 mm OD Blue












