Tasker 2 Core Audio Cable, Black, Red Unscreened, 100 m

Subtotal (1 reel of 20 metres)*

$28.74

(exc. GST)

$31.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
20 +$1.437$28.74

*price indicative

RS Stock No.:
288-3931
Distrelec Article No.:
300-96-687
Mfr. Part No.:
TSK51-20
Brand:
Tasker
Find similar products by selecting one or more attributes.
Select all

Brand

Tasker

Product Type

Audio Cable

Number of Cores

2

Screened/Unscreened

Unscreened

Cable Length

100m

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Jacket Colour

Black, Red

Jacket Material

PVC

COO (Country of Origin):
IT
The Flat Audio Divisible Cable is a versatile solution for speaker and home theatre installations. With a soft PVC sheath in red and black, this flat cable offers a nominal cross-section of 2x0,50 mm². It is designed for fixed indoor use and is RoHS2 compliant, making it a reliable choice for various audio applications.

Soft PVC sheath in red and black for easy identification

Flat cable design suitable for speaker and home theatre installations

CCA conductors with 0.20 mm wires for reliable performance

Nominal cross-section of 2x0.50 mm² for efficient conductivity

Customizable production in L.S.Z.H. polymer, PE, or PUR for specific needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy