Tasker 2 Core, 1 mm² CSA, 3.2 mm OD, Black, Red
- RS Stock No.:
- 555-057
- Distrelec Article No.:
- 300-96-693
- Mfr. Part No.:
- TSK 54-20
- Brand:
- Tasker
This image is representative of the product range
Subtotal (1 reel of 20 metres)*
$63.31
(exc. GST)
$69.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $63.31 | $3.166 |
*price indicative
- RS Stock No.:
- 555-057
- Distrelec Article No.:
- 300-96-693
- Mfr. Part No.:
- TSK 54-20
- Brand:
- Tasker
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Multi-Core Microphone & Instrument Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 1 mm² | |
| Outside Diameter | 3.2mm | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Jacket Colour | Black, Red | |
| Standards/Approvals | RoHS, REACH | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Multi-Core Microphone & Instrument Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 1 mm² | ||
Outside Diameter 3.2mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Jacket Colour Black, Red | ||
Standards/Approvals RoHS, REACH | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- IT
