AXINDUS CAEINSTRUM Series 12 Core, 0.88 mm² CSA Screened, 21.5 mm OD, 100 m, Blue
- RS Stock No.:
- 267-6571
- Mfr. Part No.:
- 12IT09EGSF
- Brand:
- AXINDUS
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$3,754.86
(exc. GST)
$4,130.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,754.86 | $37.549 |
*price indicative
- RS Stock No.:
- 267-6571
- Mfr. Part No.:
- 12IT09EGSF
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Instrumentation Cable | |
| Number of Cores | 12 | |
| Cross Sectional Area | 0.88mm² | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 21.5mm | |
| Cable Length | 100m | |
| Fire Behaviour | Flame Retardant NF C 32-070/C2, IEC 60332-1 | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Jacket Colour | Blue | |
| Standards/Approvals | NF M 87 202, RoHS | |
| Jacket Material | PVC | |
| Voltage | 500V | |
| Series | CAEINSTRUM | |
| Conductor Material | Bare Copper | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Instrumentation Cable | ||
Number of Cores 12 | ||
Cross Sectional Area 0.88mm² | ||
Screened/Unscreened Screened | ||
Outside Diameter 21.5mm | ||
Cable Length 100m | ||
Fire Behaviour Flame Retardant NF C 32-070/C2, IEC 60332-1 | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Jacket Colour Blue | ||
Standards/Approvals NF M 87 202, RoHS | ||
Jacket Material PVC | ||
Voltage 500V | ||
Series CAEINSTRUM | ||
Conductor Material Bare Copper | ||
Number of Strands 7 | ||
The CAE Grouped instrumentation cables are used for the transmission of analogue measurement signals in the papermaking, chemical and petrochemical industries.
Operating temperature is -15 °C to +80°C
Burning behaviour flame retardant NF C 32-070/C2 and IEC 60332-1
Related links
- AXINDUS CAEINSTRUM Series 12 Core 22.8 mm OD Blue
- AXINDUS CAEINSTRUM Series 19 Core Screened 100 m, Blue
- AXINDUS CAEINSTRUM Series 19 Core Screened 100 m, Blue
- Tasker 2 Core 9.1 mm OD Blue
- Van Damme 2 Core 4.5 mm OD Blue
- RS PRO 2 Core 6.6 mm OD Blue
- Van Damme classic quad mic Series 4 Core 6 mm OD Blue
- Kabeltronik DIGIONE Series 2 Core 5.9 mm OD Black
