Van Damme Classic XKE Series, 100 m, Brown
- RS Stock No.:
- 219-8501
- Mfr. Part No.:
- 268070010100
- Brand:
- Van Damme
Subtotal (1 reel of 1 unit)*
$220.67
(exc. GST)
$242.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | $220.67 |
*price indicative
- RS Stock No.:
- 219-8501
- Mfr. Part No.:
- 268070010100
- Brand:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Multipair Installation Cable | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Jacket Colour | Brown | |
| Standards/Approvals | RoHS | |
| Jacket Material | PVC | |
| Series | Classic XKE | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Multipair Installation Cable | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Jacket Colour Brown | ||
Standards/Approvals RoHS | ||
Jacket Material PVC | ||
Series Classic XKE | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- TW
The Van Damme Pro Grade Classic XKE 1 pair brown colour install cable is a foil screened twisted pair for installation and rack wiring. This cable type is also useful for 'bodge leads', adaptor cables and multipin breakouts where individual tails need to be colour identified or are to be permanently installed.
Easy to prepare as the foil screen is bonded to the outer jacket
Tough
Flexibility
Related links
- Van Damme Classic XKE Series White
- Van Damme Classic XKE Series Yellow
- Van Damme Classic XKE Series Grey
- Van Damme Classic XKE Series Screened Green
- Van Damme Classic XKE 1 pair Series 1 Screened Blue
- Van Damme Tour Grade Classic XKE Series Screened 100 m, Red
- Van Damme VAN DAMME TOUR GRADE CLASSIC XKE Series 3 Core 6.35 mm OD Grey
- Van Damme Tour Grade Classic XKE Series Screened 100 m, Blue
