Van Damme 3 Core, 0.22 mm² CSA Screened, 6.35 mm OD, 100 m, Orange

Subtotal (1 reel of 1 unit)*

$528.36

(exc. GST)

$581.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
1 +$528.36

*price indicative

RS Stock No.:
219-8488
Mfr. Part No.:
268042030100
Brand:
Van Damme
Find similar products by selecting one or more attributes.
Select all

Brand

Van Damme

Product Type

Multicore Microphone Cable

Number of Cores

3

Cross Sectional Area

0.22mm²

Screened/Unscreened

Screened

Outside Diameter

6.35mm

Cable Length

100m

Conductor Type

Stranded

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Jacket Colour

Orange

Standards/Approvals

RoHS

Conductor Material

Copper

Jacket Material

Cross Linked Polyethylene

COO (Country of Origin):
TW
The Van Damme Tour Grade Classic XKE Microphone cable combines flexibility, durability, noiseless operation and excellent handling characteristics. It is used in film and recording studios, high street music shops, professional touring applications and the education sector.

Tightly packed cotton fillers ensure no static build up and even capacitance

Available in 10 colours for application or length colour coding

Close lapped copper screen for the best compromise between effective shielding and flexibility

Combination of silver plated and plain ultra-pure oxygen free copper conductors for unsurpassed sound quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy