Van Damme 3 Core, 0.22 mm² CSA Screened, 6.35 mm OD, 100 m, Yellow
- RS Stock No.:
- 219-8483
- Mfr. Part No.:
- 268025040100
- Brand:
- Van Damme
Subtotal (1 reel of 1 unit)*
$488.62
(exc. GST)
$537.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | $488.62 |
*price indicative
- RS Stock No.:
- 219-8483
- Mfr. Part No.:
- 268025040100
- Brand:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Multicore Microphone Cable | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.22mm² | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.35mm | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Yellow | |
| Conductor Material | Copper | |
| Jacket Material | Cross Linked Polyethylene | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Multicore Microphone Cable | ||
Number of Cores 3 | ||
Cross Sectional Area 0.22mm² | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.35mm | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Yellow | ||
Conductor Material Copper | ||
Jacket Material Cross Linked Polyethylene | ||
- COO (Country of Origin):
- TW
The Van Damme Tour Grade Classic XKE Microphone cable combines flexibility, durability, noiseless operation and excellent handling characteristics. It is used in film and recording studios, high street music shops, professional touring applications and the education sector.
Tightly packed cotton fillers ensure no static build up and even capacitance
Available in 10 colours for application or length colour coding
Close lapped copper screen for the best compromise between effective shielding and flexibility
Combination of silver plated and plain ultra-pure oxygen free copper conductors for unsurpassed sound quality
- RS Stock No. 2887349
- Mfr. Part No. C123
Each
$2.272
- RS Stock No. 2198482
- Mfr. Part No. 268024080100
1 Reel of 1
$495.50
- RS Stock No. 2887347
- Mfr. Part No. C114 L.S.Z.H.
Each
$4.215
- RS Stock No. 0349537
1 Reel of 100 Metre(s)
$481.54
Related links
- Van Damme 3 Core 6.35 mm OD Orange
- Van Damme 3 Core 6.35 mm OD Purple
- Van Damme 3 Core 6.35 mm OD White
- Van Damme 3 Core 6.35 mm OD Brown
- Van Damme VAN DAMME TOUR GRADE CLASSIC XKE Series 3 Core 6.35 mm OD Grey
- Van Damme 2 Core 4.85 mm OD Yellow
- Van Damme 2 Core 4.85 mm OD Orange
- Van Damme 2 Core 4.5 mm OD Blue












