RS PRO, 100 m, Black Polyethylene

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 100 metres)*

$257.50

(exc. GST)

$283.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
100 - 400$2.575$257.50
500 +$2.119$211.90

*price indicative

RS Stock No.:
207-5324
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Audio Cable

Cable Length

100m

Maximum Operating Temperature

70°C

Jacket Colour

Black

Standards/Approvals

No

Conductor Material

Tin Copper Wire

Jacket Material

Polyethylene

COO (Country of Origin):
CN

RS PRO 4 Core Microphone Cable


RS PRO continues to support sound engineers with the latest high-quality cables, here we are pleased to introduce a four-core screened microphone cable that offers a unique blend of versatility, quality, and strength. The RS PRO multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers.

Why would you choose this multicore microphone cable?


High-quality microphone cables are vitally important in audio sound applications. They must be able to relay signals without interference and withstand the twisting and bending commonly associated with live stage and studio setup. The RS PRO multicore microphone cable has all these features and offers PE insulation material for flexibility and protection, the ideal solution when creating your own audio, microphone cable assemblies.

Features and Benefits


• Insulation Material 1: PE

• Insulation Material 2: Semi-Conductive PE

• Black PVC Jacket

• Cross-Sectional Area: 0.22 mm²

• Core colours: Natural, Blue, Red, Yellow

• Operating voltage: 60 V

• Operating temperature: -20∼+70 °C

• Conductor resistance (20°C Ω/km): 92 max.

• Insulation DC Resistance (20 °C MΩ*Km): 200 min.

• 100 m Reel

Construction


• Tinned Copper Conductor

• Insulation

• PVC Jacket

Applications


• Live stages and theatres

• Audio & sound system

• Professional studio

• Hobbyist and custom audio setups

Why would you choose RS PRO for multicore microphone cable?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy