Belden 70047LV Series 4 Core Audio Cable
- RS Stock No.:
- 187-6123
- Mfr. Part No.:
- 70047LV.00500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$12,058.00
(exc. GST)
$13,264.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $24.116 | $12,058.00 |
*price indicative
- RS Stock No.:
- 187-6123
- Mfr. Part No.:
- 70047LV.00500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Audio Cable | |
| Number of Cores | 4 | |
| Conductor Type | Stranded | |
| Standards/Approvals | B2ca | |
| Number of Strands | 50 | |
| Series | 70047LV | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Audio Cable | ||
Number of Cores 4 | ||
Conductor Type Stranded | ||
Standards/Approvals B2ca | ||
Number of Strands 50 | ||
Series 70047LV | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- NL
Top range of speaker cables complying to the CPR Euroclass requirements up to B2ca.LSZH Speaker cables Belden Speaker cables use OFHC conductors offer Top Performance.Belden LSZH OFHC Speaker cables answer the need for an CPR Euroclass rated, high-end speaker cable with distinct performance and installation benefits. The copper conductors of Brilliance Low Cap OFHC Speaker cable have been manufactured using an upright shaft manufacturing process. The result of this process is a high-conductivity copper conductor that is inherently free of impurities. Euroclasses are uniform assessment methods or classifications that reflect real-life environments for building products based on reaction-to-fire performance. Based on the cables performance, it is placed into the Euroclass system that indicates its behaviour during a fire.
Related links
- Belden 4502FLW Series 4 Core 5.9 mm OD Grey
- Belden 4302UE Series 4 Core 5.9 mm OD Grey
- Belden 4302FE Series 4 Core 4.8 mm OD Grey
- Belden 4302ULW Series 4 Core 6.4 mm OD Grey
- Belden 4502FE Series 4 Core 3.7 mm OD Grey
- Belden 70047 Series 4 Core Black
- Belden 1192A Series 4 Core 6.22 mm OD Black
- Belden Y64695 Series 4 Core Screened, 4.83 mm OD
