Belden 8720NH Series 1 Screened, Grey
- RS Stock No.:
- 181-3281
- Mfr. Part No.:
- 8720NH.00500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$12,241.09
(exc. GST)
$13,465.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $12,241.09 | $24.482 |
*price indicative
- RS Stock No.:
- 181-3281
- Mfr. Part No.:
- 8720NH.00500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Audio Cable | |
| Number of Pairs | 1 | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ECA | |
| Jacket Colour | Grey | |
| Series | 8720NH | |
| Jacket Material | Polyolefin | |
| Core Strands | 19 x 27mm | |
| Number of Strands | 19 | |
| Conductor Material | Tin Copper Wire | |
| Size of Strands | 27mm | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Audio Cable | ||
Number of Pairs 1 | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ECA | ||
Jacket Colour Grey | ||
Series 8720NH | ||
Jacket Material Polyolefin | ||
Core Strands 19 x 27mm | ||
Number of Strands 19 | ||
Conductor Material Tin Copper Wire | ||
Size of Strands 27mm | ||
- COO (Country of Origin):
- NL
14 AWG, 19 x 27, Stranded TC Conductors, 1 Pair, LSNH
Related links
- Van Damme Reduced OD Console Series 1 Screened Grey
- Belden 9451 Series 1 Screened Grey
- Belden 1633ES Grey Polyvinyl Chloride Sheath Screened, Shielded
- Belden 1503A Series 1 Screened Black
- Belden 1503A Series 1 Screened Red
- Belden 1503A Series 1 Screened Blue
- Belden 8450 Series 1 Screened Black
- Belden 1508A Series 1 Screened Black
