Belden 8450 Series 1 Screened, 304 m, Black

Subtotal (1 reel of 304 metres)*

$979.75

(exc. GST)

$1,077.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$979.75$3.223

*price indicative

RS Stock No.:
617-1805
Mfr. Part No.:
8450 0101000
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Audio Cable

Number of Pairs

1

Screened/Unscreened

Screened

Cable Length

304m

Conductor Type

Solid

Maximum Operating Temperature

105°C

Jacket Colour

Black

Standards/Approvals

ECA

Jacket Material

Polypropylene

Conductor Material

Tin Copper Wire

Series

8450

RoHS Status: Exempt

Belden Audio Signal Cable, 22AWG, Twisted Pair Construction - 8450 0101000


Want a reliable cabling solution? Make some noise for this audio signal cable from Belden. It has a 100%-coverage Beldfoil shield made of aluminium and polyester that blocks outside signals, meaning you get crystal-clear sound output. A drain wire also carries unwanted noise to the ground to keep transmission interference-free. As the cable comes on a 304-metre reel, you'll have plenty on hand for multiple cut-and-fix jobs.

Features & Benefits


• Broad operating temperature range between -20°C and +105°C so it's suitable for harsh environments

• Highly conductive tinned-copper conductor delivers strong and reliable signals

• Outer diameter of 3mm so it's suitable for compact setups

Applications


• Industrial automation

• Alarm and security systems

• Commercial audio

What material is the cable's sheath made from?


The sheath is made of hardwearing PVC, making this cable a rugged solution that's resistant to wear and corrosion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy