Belden 88723 Series 2 Screened, 152 m, Red
- RS Stock No.:
- 136-6343
- Mfr. Part No.:
- 88723 002500
- Brand:
- Belden
Subtotal (1 reel of 152 metres)*
$2,960.85
(exc. GST)
$3,256.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,960.85 | $19.479 |
*price indicative
- RS Stock No.:
- 136-6343
- Mfr. Part No.:
- 88723 002500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 2 | |
| Product Type | Audio Cable | |
| Screened/Unscreened | Screened | |
| Cable Length | 152m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 200°C | |
| Jacket Colour | Red | |
| Standards/Approvals | Euroclass Eca | |
| Size of Strands | 30AWG | |
| Number of Strands | 7 | |
| Conductor Material | Tin Copper Wire | |
| Series | 88723 | |
| Jacket Material | FEP | |
| Core Strands | 7 x 30AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 2 | ||
Product Type Audio Cable | ||
Screened/Unscreened Screened | ||
Cable Length 152m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 200°C | ||
Jacket Colour Red | ||
Standards/Approvals Euroclass Eca | ||
Size of Strands 30AWG | ||
Number of Strands 7 | ||
Conductor Material Tin Copper Wire | ||
Series 88723 | ||
Jacket Material FEP | ||
Core Strands 7 x 30AWG | ||
- COO (Country of Origin):
- US
Belden 88723 Series Audio Cable, 152m Length, 22AWG Conductor size - 88723 002500
This Belden audio cable is a line level low voltage signal cable designed with high performance in mind. Featuring 22 AWG stranded tinned copper conductors and FEP insulation, this audio cable boasts a length of 152 m and is engineered for optimal signal integrity. It is equipped with twisted pairs and is shielded for enhanced performance in various challenging environments.
Features & Benefits
• High-temperature rating ensures operation from -70°C to +200°C
• Low capacitance reduces signal loss over distances
• Robust FEP insulation enhances durability in harsh conditions
• Shielded construction minimises electromagnetic interference
• Integrated drain wire provides additional grounding protection
• Versatile applications including damp locations and plenum spaces
Applications
• Suitable for use in automated systems and machinery controls
• Effective in environments with gas/vapour exposure
• Ideal for installation in plenums and risers
• Utilised for connections requiring high signal fidelity
How does the design contribute to the cable's performance in high-temperature environments?
The cable is constructed with durable FEP insulation that withstands temperature extremes, maintaining integrity and reducing the risk of performance degradation. This makes it suitable for high-demand applications in challenging conditions.
What are the benefits of using a shielded audio cable in an industrial setting?
Using a shielded audio cable helps prevent electromagnetic interference, ensuring clear signal transmission vital for automation and control systems, ultimately enhancing operational reliability.
Can the cables design withstand exposure to oil and petrol?
The robust construction and materials used in this cable, including the FEP jacket, provide resistance to oil and petrol exposure, making it suitable for use in various industrial applications.
What is the significance of the low capacitance rating in this audio cable?
A low capacitance rating ensures minimal signal loss and degradation over distances, preserving audio clarity and integrity, which is crucial for high-performance demand in automation and instrumentation.
