Tasker 2 Core, 0.22 mm² CSA, 6.5 mm OD, Black
- RS Stock No.:
- 430-226
- Distrelec Article No.:
- 300-96-677
- Mfr. Part No.:
- T31
- Brand:
- Tasker
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$230.91
(exc. GST)
$254.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $230.91 | $2.309 |
*price indicative
- RS Stock No.:
- 430-226
- Distrelec Article No.:
- 300-96-677
- Mfr. Part No.:
- T31
- Brand:
- Tasker
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Multi-Core Microphone & Instrument Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.22mm² | |
| Outside Diameter | 6.5mm | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS, REACH | |
| Jacket Material | PVC | |
| Voltage | 49V | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Multi-Core Microphone & Instrument Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 0.22mm² | ||
Outside Diameter 6.5mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Jacket Colour Black | ||
Standards/Approvals RoHS, REACH | ||
Jacket Material PVC | ||
Voltage 49V | ||
- COO (Country of Origin):
- IT
