Nisshinbo Micro Devices, 8-Pin PDIP NJM386D
- RS Stock No.:
- 740-5929
- Mfr. Part No.:
- NJM386D
- Brand:
- Nisshinbo Micro Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 740-5929
- Mfr. Part No.:
- NJM386D
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
- COO (Country of Origin):
- JP
Related links
- NJM2068D Nisshinbo Micro Devices 27 MHz, 8-Pin PDIP
- Nisshinbo Micro Devices Audio Power Amplifier 250mW SSOP-8 NJM2113V-TE1
- Nisshinbo Micro Devices Operational Amplifier 0.25W PDIP
- Nisshinbo Micro Devices Operational Amplifier 0.25W PDIP NJM2113D
- NJM2100D Nisshinbo Micro Devices 12MHz 5 V, 8-Pin PDIP
- Nisshinbo Micro Devices 8-Pin Signal Level Sensor System IC High/Low Output 0.9 V 7 V
- Nisshinbo Micro Devices 19 MHz, 8-Pin 18V SOP-8
- Nisshinbo Micro Devices 15 MHz, 8-Pin 18V SOP-8
