Nisshinbo Micro Devices Operational Amplifier, 8-Pin, 0.25W PDIP NJM2113D
- RS Stock No.:
- 169-8129
- Mfr. Part No.:
- NJM2113D
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $2.60
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$51.45
(exc. GST)
$56.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.029 | $51.45 | - |
| 100 - 150 | $1.003 | $50.15 | $2.60 |
| 200 + | $0.987 | $49.35 | $8.40 |
*price indicative
- RS Stock No.:
- 169-8129
- Mfr. Part No.:
- NJM2113D
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Operational Amplifier | |
| Application | Speaker | |
| Output Power | 0.25W | |
| Mount Type | Through Hole | |
| Amplifier Class | Class A-B | |
| Number of Channels | 1 | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -20°C | |
| Height | 4.19mm | |
| Length | 8.8mm | |
| Standards/Approvals | No | |
| Series | NJM2113 | |
| Width | 6.4mm | |
| Maximum Supply Voltage | 15V | |
| Minimum Supply Voltage | 3V | |
| Maximum Operating Temperature | 75°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Audio Amplifier | ||
Amplifier Type Operational Amplifier | ||
Application Speaker | ||
Output Power 0.25W | ||
Mount Type Through Hole | ||
Amplifier Class Class A-B | ||
Number of Channels 1 | ||
Package Type PDIP | ||
Pin Count 8 | ||
Minimum Operating Temperature -20°C | ||
Height 4.19mm | ||
Length 8.8mm | ||
Standards/Approvals No | ||
Series NJM2113 | ||
Width 6.4mm | ||
Maximum Supply Voltage 15V | ||
Minimum Supply Voltage 3V | ||
Maximum Operating Temperature 75°C | ||
Automotive Standard No | ||
Audio Power Amplifiers / Headphone Amplifiers, NJR
Audio Amplifiers, New Japan Radio (NJR)
Related links
- Nisshinbo Micro Devices Operational Amplifier 0.25W PDIP
- Nisshinbo Micro Devices 8-Pin VSP8
- NJU7089R-TE2 Nisshinbo Micro Devices 8-Pin VSP8
- Nisshinbo Micro Devices 8-Pin 18V SOP-8
- Nisshinbo Micro Devices 8-Pin 5.5V MSOP-8
- NJU77002RB1-TE2 Nisshinbo Micro Devices 8-Pin 5.5V MSOP-8
- NJM062CG-TE2 Nisshinbo Micro Devices 8-Pin 18V SOP-8
- Nisshinbo Micro Devices Audio 0.25W EMP
