Texas Instruments Operational Amplifier, 8-Pin MSOP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
920-3362
Mfr. Part No.:
OPA1632DGN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Operational Amplifier

Product Type

Audio Amplifier

Application

Audio Equipment

Mount Type

Surface

Number of Channels

1

Package Type

MSOP

Pin Count

8

Minimum Operating Temperature

-40°C

Width

3mm

Standards/Approvals

No

Length

3mm

Series

OPA1632

Height

1.02mm

Maximum Supply Voltage

32V

Minimum Supply Voltage

5V

Maximum Operating Temperature

85°C

Automotive Standard

No

COO (Country of Origin):
MY

Differential Amplifiers, Texas Instruments


Differential Amplifiers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy